Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No890-253
Newark Part No.76R6332
Product RangeWINSTA MINI Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 25+ | $4.830 |
| 100+ | $4.530 |
| 250+ | $4.290 |
| 500+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No890-253
Newark Part No.76R6332
Product RangeWINSTA MINI Series
Technical Datasheet
Pitch Spacing4.4mm
No. of Positions3Positions
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage250V
Product RangeWINSTA MINI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
4.4mm
Wire Size (AWG)
22AWG to 16AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Positions
Conductor Area CSA
1.5mm²
Rated Current
16A
Product Range
WINSTA MINI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability