Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $13.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISO-TIP
Manufacturer Part No7459
Newark Part No.55M4446
Technical Datasheet
Flux Type-
Solder Alloy-
Melting Temperature-
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 7459 is a silver bearing Solder Paste, ten times stronger than conventional 60/40 solder paste. It offers a tensile strength of 10,000 to 28,000 psi and flows freely and smoothly between 395 and 430°F.
- Remelts at 550°F
- Flux is blended in, no additional flux required
- Made with premium refined powered metals
- Approximately 2% silver and 98% tin
Applications
Maintenance & Repair, Industrial
Technical Specifications
Flux Type
-
Melting Temperature
-
Weight - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Solder Alloy
-
Weight - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate