Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.810 |
| 5+ | $26.810 |
| 10+ | $25.800 |
| 25+ | $25.070 |
| 50+ | $24.540 |
| 100+ | $24.030 |
Price for:Each
Minimum: 1
Multiple: 1
$27.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120231
Newark Part No.11AC8481
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate25W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric8.6mm
External Thickness - Metric1.5mm
External Diameter - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Copper
External Width - Metric
8.6mm
External Diameter - Metric
-
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
25W
External Length - Metric
100mm
External Thickness - Metric
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate