Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121687_REV1
Newark Part No.91Y7357
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.480 |
Price for:Each
Minimum: 100
Multiple: 100
$948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No121687_REV1
Newark Part No.91Y7357
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate15W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
4mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
15W
External Length - Metric
100mm
External Thickness - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate