Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.520 |
5+ | $39.580 |
10+ | $37.660 |
Price for:Each
Minimum: 1
Multiple: 1
$41.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No126-4S
Newark Part No.00Z1703
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight4oz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 126-4S is a 4oz syringe synthetic ester-based (non-silicone) Thermal Joint Compound with metal oxide fillers designed to enhance thermal performance characteristics of plastic and metal package devices exceeding that of silicone-based compounds. Solved are problems associated with contamination of wave solder baths and migration of silicone-based products.
- Non-toxic
- 0.69W/mK Thermal conductivity
- 0.6 Evaporation
- 2.3 x 10¹²Ω-cm Volume resistivity
- 200V/mil Dielectric strength
- 2.93 Specific gravity
- 280 to 320 Penetration
- -40 to 200°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Dispensing Method
Syringe
Weight
4oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Alternatives for 126-4S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate