Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $29.220 |
5+ | $29.220 |
10+ | $29.220 |
25+ | $29.220 |
50+ | $29.220 |
100+ | $29.220 |
250+ | $29.220 |
Price for:Each
Minimum: 1
Multiple: 1
$29.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No143-A
Newark Part No.78R1765
Technical Datasheet
Fixing TypeCompression Mounting Clamp
For Use WithSemiconductors to 2.25" (57.2mm) Diameter
External Length127.8mm
External Width21.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
Compression Mounting Clamp
External Length
127.8mm
Product Range
-
For Use With
Semiconductors to 2.25" (57.2mm) Diameter
External Width
21.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate