New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Heat Sink Hardware
                      Print Page

                      144-2

                      Compression Spring, Wakefield 144 Series Crossbars, 139.7 mm x 25.4 mm

                      WAKEFIELD THERMAL 144-2
                      WAKEFIELD THERMAL 144-2
                      WAKEFIELD THERMAL 144-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No144-2
                      Newark Part No.94F3359
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$78.200
                      5+$78.200
                      10+$78.200
                      25+$72.620
                      50+$67.780
                      100+$67.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No144-2
                      Newark Part No.94F3359
                      Technical Datasheet

                      Data Sheet

                      Fixing TypeCompression Mounting Clamp
                      For Use WithWakefield 144 Series Crossbars
                      External Length139.7mm
                      External Width25.4mm
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 144-2 is a Compression Mounting Clamp Assembly for semiconductors to 4-inch (101.6mm) diameter. The 144 series clamp systems provide electrical and industrial equipment manufacturers with complete system solutions for proper installation and heat dissipation for high-power compression pack semiconductor. The high-quality mounting clamp assemblies are the worldwide standard for mounting, compression and clamping press-pack SCR, thyristor, rectifier and other high power disc packaged devices utilized in power distribution equipment, industrial controls, transportation systems and power supply and conversion systems.

                      • Crossbar device mounting
                      • Surface to spring assembly
                      • 1000 to 6000lbs (453.6 to 2721kg) Maximum clamping force

                      Applications

                      Thermal Management, Industrial

                      Technical Specifications

                      Fixing Type

                      Compression Mounting Clamp

                      External Length

                      139.7mm

                      Product Range

                      -

                      For Use With

                      Wakefield 144 Series Crossbars

                      External Width

                      25.4mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.