Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $23.720 |
Price for:Each
Minimum: 100
Multiple: 100
$2,372.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No260-4TH5E
Newark Part No.58F1058
Technical Datasheet
Fixing TypeCup Clip
For Use WithTO-5 Package Devices
External Length10.2mm
External Width9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 260-4TH5E is a Cup Clip for use with TO-5 case style semiconductors. It has epoxy insulation.
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Cup Clip
External Length
10.2mm
Product Range
-
For Use With
TO-5 Package Devices
External Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate