Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No692-75
Newark Part No.99AC8445
Product Range690 Series
Technical Datasheet
249 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No692-75
Newark Part No.99AC8445
Product Range690 Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-126
External Width - Metric10.92mm
External Height - Metric27.94mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial0.43"
External Height - Imperial1.1"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range690 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
10.92mm
External Length - Metric
75mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-126
External Height - Metric
27.94mm
External Diameter - Metric
-
External Width - Imperial
0.43"
External Length - Imperial
2.95"
Product Range
690 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate