Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-220-18-50-2C
Newark Part No.11AC8144
Product RangeOmniKlip OMNI-CLIP-18-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $7.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,710.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-220-18-50-2C
Newark Part No.11AC8144
Product RangeOmniKlip OMNI-CLIP-18-L Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-220
External Width - Metric38.1mm
External Height - Metric18.03mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.5"
External Height - Imperial0.71"
External Length - Imperial1.97"
External Diameter - Imperial-
Product RangeOmniKlip OMNI-CLIP-18-L Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
38.1mm
External Length - Metric
50mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
18.03mm
External Diameter - Metric
-
External Width - Imperial
1.5"
External Length - Imperial
1.97"
Product Range
OmniKlip OMNI-CLIP-18-L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate