Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-05-3-1016
Newark Part No.12AC7699
Product RangeulTIMiFlux Series
Your Part Number
113 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $12.630 | $3.480 |
| 5+ | $12.220 | $3.480 |
| 10+ | $11.760 | $3.480 |
| 25+ | $11.020 | $3.480 |
| 50+ | $10.620 | $3.480 |
| 100+ | $10.390 | $3.480 |
| 250+ | $9.640 | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-05-3-1016
Newark Part No.12AC7699
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.5mm
Conductive MaterialSilicone
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length101.6mm
External Width101.6mm
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.5mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
101.6mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
101.6mm
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
