Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEMA-AP-80-24
Newark Part No.81AC3197
Product RangeTECA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $427.840 |
Price for:Each
Minimum: 10
Multiple: 10
$4,278.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEMA-AP-80-24
Newark Part No.81AC3197
Product RangeTECA Series
Technical Datasheet
Product RangeTECA Series
Enclosure Material-
Cooling Capacity-
External Height - Metric151.9mm
External Width - Metric155mm
External Depth - Metric203mm
External Height - Imperial6"
External Width - Imperial6.1"
External Depth - Imperial7.99"
Technical Specifications
Product Range
TECA Series
Cooling Capacity
-
External Width - Metric
155mm
External Height - Imperial
6"
External Depth - Imperial
7.99"
Enclosure Material
-
External Height - Metric
151.9mm
External Depth - Metric
203mm
External Width - Imperial
6.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate