Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No107
Newark Part No.58F412
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.500 |
Price for:Each
Minimum: 1000
Multiple: 1000
$14,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No107
Newark Part No.58F412
Technical Datasheet
Insulator Body MaterialPTFE (Polytetrafluoroethylene)
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness14.2mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
PTFE (Polytetrafluoroethylene)
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
-
Thickness
14.2mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate