Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $60.340 |
50+ | $58.150 |
100+ | $56.040 |
Price for:Each
Minimum: 25
Multiple: 1
$1,508.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No139-2
Newark Part No.10F8014
Technical Datasheet
Fixing TypeSpring Assembly
For Use WithWakefield 139 Series Crossbars
External Length120.7mm
External Width25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 139-2 is a Spring Assembly for Wakefield 139 series crossbars.
Applications
Industrial
Technical Specifications
Fixing Type
Spring Assembly
External Length
120.7mm
Product Range
-
For Use With
Wakefield 139 Series Crossbars
External Width
25.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate