Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-263B-TR
Newark Part No.01AC3580
Product Range219 Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1250
Multiple: 250
$7,387.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No219-263B-TR
Newark Part No.01AC3580
Product Range219 Series
Technical Datasheet
Thermal Resistance8°C/W
Packages CooledTO-263
External Width - Metric25.9mm
External Height - Metric12.19mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.02"
External Height - Imperial0.48"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range219 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8°C/W
External Width - Metric
25.9mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.48"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-263
External Height - Metric
12.19mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.5"
Product Range
219 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate