Print Page
Image is for illustrative purposes only. Please refer to product description.
4,040 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.441 |
10+ | $0.392 |
25+ | $0.377 |
50+ | $0.364 |
100+ | $0.353 |
250+ | $0.339 |
500+ | $0.327 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No274-1AB
Newark Part No.50B8304
Technical Datasheet
Thermal Resistance56°C/W
Packages CooledTO-220
External Width - Metric13.2mm
External Height - Metric9.53mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.52"
External Height - Imperial0.375"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 274-1AB is a 9.5 x 13.2 x 19.1mm low-height wave solderable channel-style Heat Sink made of aluminium with black anodized finish. This board level heat sink features vertical/horizontal mount orientation and mounting can be through mounting hole. This heat sink is suitable for use with TO-220 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
56°C/W
External Width - Metric
13.2mm
External Length - Metric
19mm
Heat Sink Material
Aluminum
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
0.52"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (1)
Alternatives for 274-1AB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate