Print Page
Image is for illustrative purposes only. Please refer to product description.
326 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.238 |
10+ | $0.238 |
25+ | $0.238 |
50+ | $0.238 |
100+ | $0.238 |
250+ | $0.238 |
500+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No289-AB
Newark Part No.58F1359
Technical Datasheet
Thermal Resistance25°C/W
Packages CooledTO-202, TO-218, TO-220
External Width - Metric18.1mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.71"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
The 289-AB is a board level power semiconductor Heat Sink for use with TO-202, TO-218 and TO-220 packages. It is made of aluminium with black anodized finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
25°C/W
External Width - Metric
18.1mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-202, TO-218, TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.71"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate