Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $148.640 |
Price for:Each
Minimum: 50
Multiple: 50
$7,432.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No490-6K
Newark Part No.58F408
Technical Datasheet
Thermal Resistance0.3°C/W
Packages Cooled-
External Width - Metric235mm
External Height - Metric171.5mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial9.3"
External Height - Imperial6.8"
External Length - Imperial6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 490-6K is a king size Heat Sink made of aluminium with black anodized finish for high-power rectifiers. It can be used to mount a single high-power rectifier or a grouping of smaller power devices. The semiconductor device mounting surface is free of anodize on the entire surface on one side only. The anodize-free mounting surface is milled for maximum contact area. It can also be drilled for mounting and cooling IGBTs and other isolated power modules.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.3°C/W
External Width - Metric
235mm
External Length - Metric
152mm
Heat Sink Material
Aluminum
External Height - Imperial
6.8"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
171.5mm
External Diameter - Metric
-
External Width - Imperial
9.3"
External Length - Imperial
6"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate