Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No50748563332500F
Newark Part No.59AM4588
Product Range507 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No50748563332500F
Newark Part No.59AM4588
Product Range507 Series
Technical Datasheet
LED ColorGreen
Operating Voltage3.6VDC
Mounting Hole Dia0.284"
Forward Current If-
Luminous Intensity-
IP / NEMA Rating-
Product Range507 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
0.284"
Luminous Intensity
-
Product Range
507 Series
Operating Voltage
3.6VDC
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate