Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-3U
Newark Part No.73H4910
Product Range511 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
25+ | $32.580 |
50+ | $31.400 |
100+ | $30.250 |
250+ | $28.820 |
Price for:Each
Minimum: 25
Multiple: 1
$814.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No511-3U
Newark Part No.73H4910
Product Range511 Series
Technical Datasheet
Thermal Resistance0.9°C/W
Packages Cooled-
External Width - Metric132.3mm
External Height - Metric61.2mm
External Length - Metric76.2mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial5.21"
External Height - Imperial2.41"
External Length - Imperial3"
External Diameter - Imperial-
Product Range511 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.9°C/W
External Width - Metric
132.3mm
External Length - Metric
76.2mm
Heat Sink Material
-
External Height - Imperial
2.41"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
61.2mm
External Diameter - Metric
-
External Width - Imperial
5.21"
External Length - Imperial
3"
Product Range
511 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate