Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No609-50ABS3
Newark Part No.16F7449
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No609-50ABS3
Newark Part No.16F7449
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric50.8mm
External Height - Metric12.7mm
External Length - Metric74mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial2"
External Height - Imperial0.5"
External Length - Imperial2.89"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
50.8mm
External Length - Metric
74mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
2"
External Length - Imperial
2.89"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate