Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
Price for:Each
Minimum: 250
Multiple: 50
$1,637.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No623K
Newark Part No.58F539
Technical Datasheet
Thermal Resistance3.47°C/W
Packages CooledTO-3
External Width - Metric120.6mm
External Height - Metric11.71mm
External Length - Metric121mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial4.75"
External Height - Imperial0.461"
External Length - Imperial4.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 623K is a Heat Sink made of aluminum with black anodized finish. This extruded low-profile heat sink offers stud mounting. It is a general purpose yet efficient heat dissipater for TO-3 and virtually all other styles of metal case power semiconductor package types, the 623 series low-profile flat back heat sink finds a wide variety of applications. The central channel between fins measures 1.3-inch minimum in width. Mounting hole pattern "A" is predrilled for the standard TO-3 package.
Applications
Industrial
Technical Specifications
Thermal Resistance
3.47°C/W
External Width - Metric
120.6mm
External Length - Metric
121mm
Heat Sink Material
Aluminum
External Height - Imperial
0.461"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
11.71mm
External Diameter - Metric
-
External Width - Imperial
4.75"
External Length - Imperial
4.75"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate