Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No6274
Newark Part No.97F964
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric176.8mm
External Height - Metric70.9mm
External Length - Metric-
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial6.96"
External Height - Imperial2.79"
External Length - Imperial-
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
176.8mm
External Length - Metric
-
Heat Sink Material
Aluminum
External Height - Imperial
2.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
70.9mm
External Diameter - Metric
-
External Width - Imperial
6.96"
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate