Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.680 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 700
Multiple: 350
$1,876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No628-40AB
Newark Part No.95F3501
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric43.2mm
External Height - Metric10.21mm
External Length - Metric44.5mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.7"
External Height - Imperial0.402"
External Length - Imperial1.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
43.2mm
External Length - Metric
44.5mm
Heat Sink Material
Aluminum
External Height - Imperial
0.402"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
10.21mm
External Diameter - Metric
-
External Width - Imperial
1.7"
External Length - Imperial
1.75"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate