Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0550505H1A-2T0
Newark Part No.71AH2350
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0550505H1A-2T0
Newark Part No.71AH2350
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth5.25mm
Air Flow - CFM1.27CFM
Flow Rate - Metric0.035m³/min
Flow Rate - Imperial1.27CFM
Air Flow - m3/min0.035m³/min
Noise Rating21.2dBA
Bearing Type-
Power Connection Type2 Lead Wires
Power Rating2W
Product Range-
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Product Overview
DB0550505H1A-2T0 is a slim-line blower three-phase motor design provides exceptional balancing characteristics and low power consumption. Designed for tablets, notebooks, automotive, gaming monitors, all in one PC’s, or any other low-profile application.
- Voltage rating is 5VDC
- 21.2dBA noise, 1.27CFM air flow, 3100 RPM and 0.7W power
- Size is 55 x 50 x 5.25mm
- Suitable for automotive applications
- Optimized blade design
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
5.25mm
Flow Rate - Metric
0.035m³/min
Air Flow - m3/min
0.035m³/min
Bearing Type
-
Power Rating
2W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
1.27CFM
Flow Rate - Imperial
1.27CFM
Noise Rating
21.2dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate