Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0870505H1A-BT0
Newark Part No.71AH2354
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.120 |
5+ | $14.120 |
10+ | $14.120 |
25+ | $13.430 |
50+ | $13.020 |
100+ | $12.780 |
250+ | $11.800 |
Price for:Each
Minimum: 1
Multiple: 1
$14.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0870505H1A-BT0
Newark Part No.71AH2354
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size87mm
External Depth5mm
Flow Rate - Metric0.131m³/min
Air Flow - CFM4.63CFM
Air Flow - m3/min0.131m³/min
Flow Rate - Imperial4.63CFM
Noise Rating40.9dBA
Bearing Type-
Power Connection Type4 Lead Wires, PWM Control
Power Rating2.5W
Product Range-
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
5mm
Air Flow - CFM
4.63CFM
Flow Rate - Imperial
4.63CFM
Bearing Type
-
Power Rating
2.5W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
87mm
Flow Rate - Metric
0.131m³/min
Air Flow - m3/min
0.131m³/min
Noise Rating
40.9dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate