Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB170303H1A-3T0
Newark Part No.71AH2344
Technical Datasheet
142 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 5+ | $16.540 |
| 10+ | $16.540 |
| 25+ | $16.540 |
| 50+ | $16.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB170303H1A-3T0
Newark Part No.71AH2344
Technical Datasheet
Blower TypeSlimline
Supply Voltage3VDC
Voltage TypeDC
Fan Frame Size17mm
External Depth3.2mm
Air Flow - CFM0.204CFM
Flow Rate - Metric0.005m³/min
Flow Rate - Imperial0.204CFM
Air Flow - m3/min0.005m³/min
Noise Rating26.6dBA
Bearing Type-
Power Connection Type3 Lead Wires
Power Rating180mW
Product Range-
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
3.2mm
Flow Rate - Metric
0.005m³/min
Air Flow - m3/min
0.005m³/min
Bearing Type
-
Power Rating
180mW
IP Rating
IP55
Supply Voltage
3VDC
Fan Frame Size
17mm
Air Flow - CFM
0.204CFM
Flow Rate - Imperial
0.204CFM
Noise Rating
26.6dBA
Power Connection Type
3 Lead Wires
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate