Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-35-B-F
Newark Part No.58AC8252
Product RangeHSF Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $10.960 |
5+ | $10.960 |
10+ | $10.960 |
25+ | $10.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoHSF-50-35-B-F
Newark Part No.58AC8252
Product RangeHSF Series
Technical Datasheet
Thermal Resistance0.71°C/W
External Height - Metric34.54mm
External Width - Metric50mm
External Length - Metric50mm
Flow Rate Max5.9CFM
Noise Rating29dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminum Alloy
External Height - Imperial1.36"
External Width - Imperial1.97"
External Length - Imperial1.97"
Product RangeHSF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
0.71°C/W
External Width - Metric
50mm
Flow Rate Max
5.9CFM
Heat Sink Mounting
Clip On
External Height - Imperial
1.36"
External Length - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
34.54mm
External Length - Metric
50mm
Noise Rating
29dBA
Heat Sink Material
Aluminum Alloy
External Width - Imperial
1.97"
Product Range
HSF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate