Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-PF-38
Newark Part No.58AC8270
Product RangeomniKlip Series
Technical Datasheet
366 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.500 |
10+ | $2.500 |
25+ | $2.500 |
50+ | $2.500 |
100+ | $2.500 |
250+ | $2.500 |
500+ | $2.500 |
1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoOMNI-UNI-PF-38
Newark Part No.58AC8270
Product RangeomniKlip Series
Technical Datasheet
Thermal Resistance8.07°C/W
Packages CooledTO-220, TO-247, TO-264
External Width - Metric27mm
External Height - Metric17.53mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.06"
External Height - Imperial0.69"
External Length - Imperial1.18"
External Diameter - Imperial-
Product RangeomniKlip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8.07°C/W
External Width - Metric
27mm
External Length - Metric
30mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220, TO-247, TO-264
External Height - Metric
17.53mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.18"
Product Range
omniKlip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate