Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-76X127-60
Newark Part No.26AK5075
Product RangeulTIMiFlux Series
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 5+ | $12.280 |
| 10+ | $12.280 |
| 25+ | $12.280 |
| 50+ | $12.280 |
| 100+ | $12.280 |
| 250+ | $12.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoPL-1-5-76X127-60
Newark Part No.26AK5075
Product RangeulTIMiFlux Series
Technical Datasheet
Thickness0.04"
Conductive MaterialSilicone Elastomer
Thermal Conductivity5W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length5"
External Width3"
Product RangeulTIMiFlux Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
0.04"
Thermal Conductivity
5W/m.K
Volume Resistivity
100000000000ohm-m
External Width
3"
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone Elastomer
Thermal Impedance
-
External Length
5"
Product Range
ulTIMiFlux Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate