Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV585811-CU
Newark Part No.94AC8388
Product RangeSKV Series
Technical Datasheet
17 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.670 |
5+ | $20.420 |
10+ | $19.180 |
25+ | $18.260 |
50+ | $17.600 |
100+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$21.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoSKV585811-CU
Newark Part No.94AC8388
Product RangeSKV Series
Technical Datasheet
Thermal Resistance7.7°C/W
Packages Cooled-
External Width - Metric58mm
External Height - Metric10.92mm
External Length - Metric58mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial2.28"
External Height - Imperial0.43"
External Length - Imperial2.28"
External Diameter - Imperial-
Product RangeSKV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
7.7°C/W
External Width - Metric
58mm
External Length - Metric
58mm
Heat Sink Material
Copper
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
10.92mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.28"
Product Range
SKV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate