Print Page
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.230 |
| 50+ | $53.470 |
| 100+ | $49.350 |
| 250+ | $46.330 |
| 500+ | $43.730 |
Price for:Each
Minimum: 1
Multiple: 1
$58.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWALTHER
Manufacturer Part No10380
Newark Part No.69C7845
Product RangeCommando
Technical Datasheet
Current Rating16A
Voltage Rating VAC25V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P
Connector ColourViolet
IP RatingIP44
IP RatingIP44
Product RangeCommando
SVHCLead (17-Jan-2022)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P
IP Rating
IP44
Product Range
Commando
Voltage Rating VAC
25V
Electrical Connector Gender
Socket
Connector Colour
Violet
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate