Print Page
Image is for illustrative purposes only. Please refer to product description.

131 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $5.590 |
| 25+ | $5.450 |
| 50+ | $5.310 |
| 100+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-1091M1-24V is a red LED Panel Mount Indicator with 12.7mm mounting hole diameter. 0.03 to 0.09-inch recommended panel thickness. 6-inch leads with 1/2-inch strip are standard. DC operation only. White nylon body with polycarbonate lens.
- 100000-hour Rated life
Applications
Industrial, Communications & Networking
Technical Specifications
LED Color
Red
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for WL-1091M1-24V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
