Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.120 |
| 100+ | $5.040 |
| 250+ | $4.950 |
| 500+ | $4.580 |
Price for:Each
Minimum: 50
Multiple: 50
$256.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1510145UY3
Newark Part No.86T5473
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorYellow
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ589nm
Luminous Intensity600mcd
Average Bulb Life-
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
589nm
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Yellow
Power Rating
-
Luminous Intensity
600mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate