New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. Lamps & Tubes
                      4. LED Light Bulbs
                      5. Small Indicator LED Light Bulbs
                      Print Page

                      WL-1512135W3

                      LED Replacement Lamp, Midget Groove / S5.7s, White, T-1 3/4 (5mm), 1.43 cd

                      WAMCO WL-1512135W3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAMCO
                      Manufacturer Part NoWL-1512135W3
                      Newark Part No.86T5479
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      50+$6.740
                      100+$6.160
                      250+$5.390
                      500+$4.680
                      1000+$4.420
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $337.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAMCO
                      Manufacturer Part NoWL-1512135W3
                      Newark Part No.86T5479
                      Technical Datasheet

                      Data Sheet

                      Lamp Base TypeMidget Groove / S5.7s
                      LED ColorWhite
                      Bulb SizeT-1 3/4 (5mm)
                      Power Rating-
                      Wavelength Typ-
                      Luminous Intensity1.43cd
                      Average Bulb Life-
                      Supply Voltage24V
                      Current Rating14mA
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The WL-1512135W3 is a LED Lamp features high brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. The specified versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Due to production tolerances, slight colour variations may be detected within individual consignments. The high brightness LED lamps can be used without any problems on a DC and AC voltage with the same light output.

                      • Long operating life
                      • Low power consumption
                      • Low heat generation
                      • AC/DC operation

                      Applications

                      Signalling, Industrial

                      Technical Specifications

                      Lamp Base Type

                      Midget Groove / S5.7s

                      Bulb Size

                      T-1 3/4 (5mm)

                      Wavelength Typ

                      -

                      Average Bulb Life

                      -

                      Current Rating

                      14mA

                      SVHC

                      No SVHC (27-Jun-2024)

                      LED Color

                      White

                      Power Rating

                      -

                      Luminous Intensity

                      1.43cd

                      Supply Voltage

                      24V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for WL-1512135W3

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.