Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Quantity | Price |
---|---|
50+ | $7.600 |
100+ | $7.400 |
Price for:Each
Minimum: 50
Multiple: 50
$380.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-18602357
Newark Part No.86T5486
Technical Datasheet
Lamp Base TypeBA9s
LED ColorBlue
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ470nm
Luminous Intensity700mcd
Average Bulb Life-
Supply Voltage24V
Current Rating15mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-18602357 is a LED Lamp features high brightness solid-state light emitting diode (LED) technology ideally suited for replacement of incandescent lamps. The specified versions include an integrated protection diode allowing for operation at an equivalent alternating voltage. Due to production tolerances, slight colour variations may be detected within individual consignments. The high brightness LED lamps can be used without any problems on a DC and AC voltage with the same light output.
- Long operating life
- Low power consumption
- Low heat generation
- AC/DC operation
- ±10% Voltage tolerance
- Bridge rectifier
Applications
Signalling, Industrial
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
15mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Blue
Power Rating
-
Luminous Intensity
700mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate