Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.670 |
| 100+ | $13.580 |
| 250+ | $12.650 |
| 500+ | $11.270 |
Price for:Each
Minimum: 50
Multiple: 50
$783.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-1908135W is a white panel-mount LED Indicator features sunlight visibility, AC/DC operation and prominent black chrome bezel. Due to production tolerances, slight colour variations may be detected within individual consignments. This indicator includes a protection diode and can be used on DC and AC voltage. The typical light reduction on AC voltage is approximately 25%.
- ±10% Voltage tolerance
- Electro-optical ratings at 25°C
Applications
Industrial, Signalling
Contents
LED indicator, Mounting hardware (gasket, spring washer and M8 nut).
Warnings
Do not solder directly to terminals.
Technical Specifications
LED Color
White
Mounting Hole Dia
8mm
Luminous Intensity
1.1cd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate