Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $3.490 |
Price for:Each
Minimum: 20
Multiple: 20
$69.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-ADAPTER E26-GU24
Newark Part No.44W5179
Technical Datasheet
For Use WithGU24 and E26 lamp base types
Lamp Socket Size-
Accessory TypeSocket Adapter
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The WL-ADAPTER E26-GU24 is an E26 to GU24 Socket Adapter, 600V/660W rated, MED (E26) base, permanently converts any medium base (E26) socket to a GU24 socket. Used with Wamco LED downlights when retrofitting existing medium base fixtures.
Applications
Lighting
Technical Specifications
For Use With
GU24 and E26 lamp base types
Accessory Type
Socket Adapter
SVHC
No SVHC (08-Jul-2021)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate