Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.720 |
Price for:Each
Minimum: 400
Multiple: 1
$45,088.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B05G07F0600
Newark Part No.86T5297
Technical Datasheet
Light ColorRed, Green, Blue
Lumen Output152lm
Power Rating7W
Supply Voltage24VDC
Light Bar Length607mm
IP Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Red, Green, Blue
Power Rating
7W
Light Bar Length
607mm
Product Range
-
Lumen Output
152lm
Supply Voltage
24VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
