Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-B504040W04V
Newark Part No.83X9598
Product Rangei-View 504 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $563.770 |
Price for:Each
Minimum: 100
Multiple: 1
$56,377.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B504040W04V
Newark Part No.83X9598
Product Rangei-View 504 Series
Technical Datasheet
Length200mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage277VAC
Power Rating48W
Product Rangei-View 504 Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-B504040W04V is a 277VAC/48W Natural White LED Lighting System designed for niche indoor lighting. It is a perfect solution for manufacturing work center lighting. i-View 504 has much lower power consumption than conventional 150W HQI lamp and Halogen lighting fixtures. i-View 504 provides many advantages including brilliant light output, significant energy cost saving and reduced maintenance costs.
- Energy efficient
- Low power consumption
- Integrated dimmer
- 2.9m Power cable
- Long service life
Applications
LED Lighting
Technical Specifications
Length
200mm
Light Source
LED
Supply Voltage
277VAC
Product Range
i-View 504 Series
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
48W
Plug Type
NEMA 5-15P
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate