Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerWD
Manufacturer Part NoWD10SPZX
Newark Part No.51AC1670
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity1TB
Drive Speed5400rpm
Cache Size128MB
Product Range-
SVHCTo Be Advised
Product Overview
WD10SPZX is a Western Digital Blue 1TB 5400 RPM Laptop Hard Drive. WD Blue hard drives deliver solid performance and reliability while providing you with all of the space you need to hold enormous amounts of photos, videos, and files. WD Blue hard drives are designed for use as primary drives in notebooks and external enclosures.
- SATA 6 Gb/s interface
- NoTouch™ ramp load technology
- Low power consumption
- 128Mb cache
- 2 year warranty
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
-
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
128MB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
