Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS500G3B0A
Newark Part No.62AK1957
Product RangeWD Blue SA510 Series
Technical Datasheet
131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.310 |
Price for:Each
Minimum: 1
Multiple: 1
$60.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS500G3B0A
Newark Part No.62AK1957
Product RangeWD Blue SA510 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity500GB
Flash Memory TypeNAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed510MB/s
Random Read up to (IOPS)90k
Random Write up to (IOPS)82k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Blue SA510 Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
90k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
500GB
Encryption Type
-
Sequential Write Speed
510MB/s
Random Write up to (IOPS)
82k
Operating Temperature Min
0°C
Product Range
WD Blue SA510 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate