Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600D,115
Newark Part No.65AC5865
Product RangeBT134W
Your Part Number
1,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.615 |
| 25+ | $0.551 |
| 50+ | $0.486 |
| 100+ | $0.421 |
| 250+ | $0.381 |
| 500+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT134W-600D,115
Newark Part No.65AC5865
Product RangeBT134W
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current1A
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt10mA
Peak Non Repetitive Surge Current11A
Holding Current Max10mA
Peak Gate Power5W
No. of Pins4Pins
Operating Temperature Max125°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product RangeBT134W
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-223
Gate Trigger Current Max (QI), Igt
10mA
Holding Current Max
10mA
No. of Pins
4Pins
Peak On State Voltage
1.5V
Product Range
BT134W
SVHC
To Be Advised
On State RMS Current
1A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
11A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate