Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136-600D,127
Newark Part No.65AC5867
Product RangeBT136
Your Part Number
2,901 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.875 |
| 100+ | $0.542 |
| 500+ | $0.438 |
| 1000+ | $0.405 |
| 3000+ | $0.376 |
| 10000+ | $0.327 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT136-600D,127
Newark Part No.65AC5867
Product RangeBT136
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current27A
Holding Current Max10mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product RangeBT136
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
BT136
SVHC
No SVHC (27-Jun-2024)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
27A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate