Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137X-600D,127
Newark Part No.65AC5874
Product RangeBT137X
Technical Datasheet
2,979 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.050 |
10+ | $0.775 |
100+ | $0.475 |
500+ | $0.382 |
1000+ | $0.335 |
3000+ | $0.318 |
10000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT137X-600D,127
Newark Part No.65AC5874
Product RangeBT137X
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220FP
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current71A
Peak Gate Power5W
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product RangeBT137X
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220FP
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.65V
Product Range
BT137X
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
71A
Holding Current Max
10mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate