Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT145-800R,127
Newark Part No.65AC5884
Product RangeBT145
Your Part Number
1,664 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $1.580 |
| 100+ | $1.440 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
| 3000+ | $1.050 |
| 10000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT145-800R,127
Newark Part No.65AC5884
Product RangeBT145
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max35mA
Average On State Current16A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current330A
Holding Current Max60mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT145
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
16A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
330A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
35mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
60mA
Operating Temperature Max
125°C
Product Range
BT145
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate