Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-650R,127
Newark Part No.65AC5890
Product RangeBT151
Your Part Number
8,028 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $0.937 |
| 100+ | $0.707 |
| 500+ | $0.579 |
| 1000+ | $0.537 |
| 3000+ | $0.501 |
| 10000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151-650R,127
Newark Part No.65AC5890
Product RangeBT151
Technical Datasheet
Peak Repetitive Off State Voltage650V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current132A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT151
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
650V
Average On State Current
7.5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
132A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
125°C
Product Range
BT151
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate