Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151S-650R,118
Newark Part No.65AC5893
Product RangeBT151S
Your Part Number
4,957 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.020 |
| 25+ | $0.918 |
| 50+ | $0.816 |
| 100+ | $0.714 |
| 250+ | $0.649 |
| 500+ | $0.583 |
| 1000+ | $0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT151S-650R,118
Newark Part No.65AC5893
Product RangeBT151S
Technical Datasheet
Peak Repetitive Off State Voltage650V
Gate Trigger Current Max15mA
Average On State Current7.5A
On State RMS Current12A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current132A
Holding Current Max20mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeBT151S
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
650V
Average On State Current
7.5A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
132A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
20mA
Operating Temperature Max
125°C
Product Range
BT151S
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate