New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - TRIACs
                      Print Page

                      BTA208S-800E,118

                      TRIAC, 8A, 800V, TO-252

                      WEEN SEMICONDUCTORS BTA208S-800E,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBTA208S-800E,118
                      Newark Part No.65AC5859
                      Product RangeBTA208
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,155 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.250
                      10+$0.761
                      25+$0.712
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $6.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEEN SEMICONDUCTORS
                      Manufacturer Part NoBTA208S-800E,118
                      Newark Part No.65AC5859
                      Product RangeBTA208
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage800V
                      On State RMS Current8A
                      Triac Case StyleTO-252 (DPAK)
                      Gate Trigger Current Max (QI), Igt10mA
                      Gate Trigger Voltage Max1V
                      Peak Non Repetitive Surge Current72A
                      Peak Gate Power5W
                      Holding Current Max25mA
                      No. of Pins3Pins
                      Operating Temperature Max125°C
                      Peak On State Voltage1.65V
                      Thyristor MountingSurface Mount
                      Product RangeBTA208
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      800V

                      Triac Case Style

                      TO-252 (DPAK)

                      Gate Trigger Voltage Max

                      1V

                      Peak Gate Power

                      5W

                      No. of Pins

                      3Pins

                      Peak On State Voltage

                      1.65V

                      Product Range

                      BTA208

                      SVHC

                      To Be Advised

                      On State RMS Current

                      8A

                      Gate Trigger Current Max (QI), Igt

                      10mA

                      Peak Non Repetitive Surge Current

                      72A

                      Holding Current Max

                      25mA

                      Operating Temperature Max

                      125°C

                      Thyristor Mounting

                      Surface Mount

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for BTA208S-800E,118

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.