Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-600B,118
Newark Part No.65AC5861
Product RangeBTA225B
Technical Datasheet
4,306 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $1.930 |
| 25+ | $1.810 |
| 50+ | $1.680 |
| 100+ | $1.570 |
| 250+ | $1.360 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA225B-600B,118
Newark Part No.65AC5861
Product RangeBTA225B
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current25A
Triac Case StyleSOT-404
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current208A
Peak Gate Power5W
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeBTA225B
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-404
Gate Trigger Voltage Max
1V
Peak Gate Power
5W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
BTA225B
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
208A
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate